|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-MDSL2A
Manufacturer Part #:

MDSL2A

Manufacturer:

Description:
Phone Connectors PHN JK 2 COND .101"
Mouser Online Catalog Page 1,432, Mouser Online Catalog
PDF Page 1,432, PDF Catalog Page
MDSL2A Datasheet MDSL2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 2.5 mm
Gender: Female
Number of Positions: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Termination Style: Solder Lug
Contact Plating: Nickel
Voltage Rating: 250 V
Series: Micro-Jax
Packaging: Bulk
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 100
Tradename: Micro-Jax
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKHCBFA010 Tactile Switches 28,783
1N4148 Diodes - General Purpose, Power, Switching 140,070
142AX Phone Connectors 741
750 Phone Connectors 1,345
850X Phone Connectors 1,739
R-78B6.5-1.0 Non-Isolated DC/DC Converters 262
SR-2501 Phone Connectors 1,909
701W-X2/02 AC Power Entry Modules 1,381
3051 YL005 Hook-up Wire 16
NME0524DC Isolated DC/DC Converters 167
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.38
10:
$2.53
25:
$2.32
100:
$2.14
250:
$1.90
500:
$1.61
$1.49

To add to a project, please Log In.

133639882 178419052 172639243 143080215 167858023 153076785 170294136