Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-L712A
Manufacturer Part #:

L712A

Manufacturer:

Description: DC Power Connectors PWR JK LNG BSHG
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 2.54 mm
Current Rating: 5 A
Voltage Rating: 12 V
Mounting Angle: Straight
Mounting Style: Panel
Connector Type: Miniature Power Jack
Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 10000 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.52
  10: $3.59
  25: $3.30
  50: $3.16
  100: $2.91
  200: $2.70
  500: $2.28
  1,000: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
PSC-12500A-C
Battery Chargers 12V 2-5AH 500mA SWITCH-MODE CHARG ...
Power-Sonic
1: $30.49
1758034
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
03453LF1H
Fuse Holders Shock Safe 3AG High Profile
Littelfuse
1: $3.01
761KS12
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK H ...
Switchcraft
1: $4.88
720
Plastic Hardware RECESSED BUMPER
Keystone Electronics
1: $0.14
P2439
Mounting Hardware NUT FOR 712A/722A
Switchcraft
1: $0.20
P2442
Screws & Fasteners PHENOLIC FLAT WASHER
Switchcraft
1: $0.14
502000C_R
Test Clips SOLID COPPER 10AMP BU-60CHS-2
Silvertronic
1: $0.74
P2441
Screws & Fasteners METAL WASHER
Switchcraft
1: $0.20
502000C_B
Test Clips SOLID COPPER 10AMP BU-60CHS-0
Silvertronic
1: $0.74
VJ1812Y104KXETW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $0.42


This product is also available in:
143236720 140930470