Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-EN3P6FRAPC
Manufacturer Part #:

EN3P6FRAPCX

Manufacturer:

Description: Standard Circular Connector 6P R/A PCB
Silverlight Page 1,575, Mouser Enhanced Catalog
PDF Page 1,575, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: EN3
Product Type: Connectors
Number of Positions / Contacts: 6
Contact Gender: Socket (Female)
Contact Plating: Gold
Mounting Style: Panel
Shell Material: Plastic
Termination Style: Crimp / Solder
Ingress Protection: IP66, IP68
Mating Style: Bayonet Lock
Packaging: Bulk
Shell Style: Receptacle
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.90
  10: $14.92
  25: $13.68
  50: $13.14
  100: $12.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
C3216X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.24
GRM31CF50J107ZE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $0.79
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.53
NTE0305MC
DC/DC Converters 1W 3.3V to 5V 200mA Single Output
Murata Power Solutions
1: $7.95
CC12H4A-TR
Fuses 4A TR Chip Fuse
Cooper Bussmann
1: $0.83
EN3C6MX
Standard Circular Connector 6P MALE CORD TYPE
Switchcraft
1: $7.25
OKI-78SR-3.3/1.5-W36H-C
DC/DC Converters 24Vin 3.3Vout 1.5A Horizontal Mou ...
Murata Power Solutions
1: $4.28
132203
RF Connectors SMA R/A PCB BULKHEAD JACK TEF GOLD
Amphenol Connex
1: $9.32
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
ADS830E
Analog to Digital Converters - ADC 8-Bit 60 MSPS S ...
Texas Instruments
1: $7.32
MRJ538401
Modular Connectors / Ethernet Connectors RUGGED RJ ...
Amphenol Commercial Products
1: $11.50
D09S33E4GX00LF
D-Sub Standard Connectors Right angle 9 way Socket
FCI
1: $2.54
C1608X5R1E334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
PTVS48VS1UR,115
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
NXP Semiconductors
1: $0.39
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.37
EN3P8MRAPCX
Standard Circular Connector 8P R/A PANEL MT
Switchcraft
1: $17.58
EN3P5FRAPCX
Standard Circular Connector 5P R/A RCB
Switchcraft
1: $17.80

178365471 144850038 128134614