|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-EN3L3M
Manufacturer Part #:

EN3L3MX

Manufacturer:

Description:
Standard Circular Connector 3P M IN-LINE W/#20
Mouser Online Catalog Page 1,609, Mouser Online Catalog
PDF Page 1,609, PDF Catalog Page
EN3L3MX Datasheet EN3L3MX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Connectors
Number of Positions: 3 Position
Contact Gender: Pin (Male)
Termination Style: Solder Cup
Series: EN3
Packaging: Bulk
Shell Plating: Gold over Nickel
Shell Style: Receptacle
Factory Pack Quantity: 100
Tradename: EN3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP35A-01-0000-0D0BD40E3 High Power LEDs - White 381
DS18B20+ Board Mount Temperature Sensors 13,452
PTH08080WAH Non-Isolated DC/DC Converters 4,652
EN3C2FX Standard Circular Connector 113
EN3C6FX Standard Circular Connector 848
EN3CAP Standard Circular Connector 3,966
EN3P3MX Standard Circular Connector 66
EN3L3FX Standard Circular Connector 193
Real Time Availability
Stock:
419 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.97
10:
$4.48
25:
$4.11
50:
$3.92
100:
$3.74
200:
$3.36
500:
$3.14
$2.99

To add to a project, please Log In.

128134614 143080215 167858023 130319382 172639243 1783654715-0599-14false