|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-EN3C2M16
Manufacturer Part #:

EN3C2M16X

Manufacturer:

Description:
Standard Circular Connector 2 PIN MALE MINI CORD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Connectors
Number of Positions: 2 Position
Contact Gender: Pin (Male)
Mounting Style: Free Hanging
Termination Style: Solder Cup
Contact Plating: Gold
Series: EN3
Packaging: Bulk
Current Rating: 3 A
Shell Style: Plug
Factory Pack Quantity: 100
Tradename: EN3
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3P4FX Standard Circular Connector 784
EN3CAP Standard Circular Connector 3,966
EN3C4MX Standard Circular Connector 380
FHAC0002LXN Fuse Holder 1,131
EN3P3F16X Standard Circular Connector 126
EN3P2F16X Standard Circular Connector 136
EN3C3M16X Standard Circular Connector 61
EN3P2M16X Standard Circular Connector 220
EN3C2F16X Standard Circular Connector 291
EN3L2F16X Standard Circular Connector 76
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.46
10:
$3.28
25:
$3.11
50:
$3.01
100:
$2.97

To add to a project, please Log In.

128134614 172639243 178365471 167858023 111295997 130319382 143080215