|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-CXS3106A10SL4S
Manufacturer Part #:

CXS3106A10SL4S

Manufacturer:

Description:
Circular MIL Spec Connector Straight Plug Solder Cup
Share |
Manufacturer: Switchcraft
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Number of Positions: 2 Position
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-5015
Product: Connectors
Mounting Style: Cable
Termination Style: Solder
Contact Plating: Silver
Series: Mil-E-Qual
Brand: Conxall / Switchcraft
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Nylon
Factory Pack Quantity: 25
Tradename: Mil-E-Qual
Wire Gauge: 16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3C3MX Standard Circular Connector 216
1705469 Fixed Terminal Blocks 1,735
1705472 Fixed Terminal Blocks 391
1728284 Fixed Terminal Blocks 989
1728297 Fixed Terminal Blocks 498
EN3L3FX Standard Circular Connector 193
1728307 Fixed Terminal Blocks 980
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.51
10:
$13.11
25:
$11.94
50:
$11.37
100:
$11.01

To add to a project, please Log In.

130319382 128784796 143080215 172639243 178365471 167858023