|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-C11X
Manufacturer Part #:

C11X

Manufacturer:

Description:
Phone Connectors 2 CONDUCTOR 1/4"
Mouser Online Catalog Page 1,432, Mouser Online Catalog
PDF Page 1,432, PDF Catalog Page
C11X Datasheet C11X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 1/4 in
Gender: Female
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Termination Style: Screw
Contact Plating: Nickel
Voltage Rating: 25 V
Series: C
Packaging: Bulk
Contact Material: Copper Alloy
Contact Rating: 1 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
226 Phone Connectors 1,195
NP2X-B Phone Connectors 220
C12AX Phone Connectors 91
C12BX Phone Connectors 46
T28/M Circuit Board Hardware - PCB 2
MS27467T13B35S Circular MIL Spec Connector 48
MS27467T15B35S Circular MIL Spec Connector 23
MS27467T13B4S Circular MIL Spec Connector 26
MS27467T11B35S Circular MIL Spec Connector 15
MS27467T17B35S Circular MIL Spec Connector 26
Real Time Availability
Stock:
176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.75
10:
$3.66
25:
$3.30
100:
$2.99
250:
$2.78
500:
$2.63

To add to a project, please Log In.

133639882 178419052 167858023 170294136 172639243 143080215 153076785