Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-A3FBX
Manufacturer Part #:

A3FBX

Manufacturer:

Description: XLR Connectors 3 PIN FEMALE PLUG
Silverlight Page 1,403, Mouser Enhanced Catalog
PDF Page 1,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Female
Number of Positions / Contacts: 3
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 15 A
Factory Pack Quantity: 100
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 17 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.41
  10: $5.55
  25: $5.09
  100: $4.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
172176
RF Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP
Amphenol Connex
1: $9.95
IRFB4227PBF
MOSFET MOSFT 200V 65A 26mOhm 70nC Qg
International Rectifier
1: $3.80
38770-0105
Barrier Terminal Blocks .375 LOW PROFILE 5P screw ...
Molex
1: $2.52
LD1085V50
Low Dropout Regulators - LDO 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
LM556CN/NOPB
Timers & Support Products DUAL TIMER
Texas Instruments
1: $1.02
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
267
Phone Connectors 3 COND 1/4" BLACK
Switchcraft
1: $5.01
A3M
XLR Connectors 3 PIN MALE PLUG
Switchcraft
1: $5.06
PS-1270F1
Sealed Lead Acid Battery 12V 7.0AH 350mA FASTON 0. ...
Power-Sonic
1: $23.11
A3F
XLR Connectors 3 PIN FEMALE PLUG
Switchcraft
1: $6.23
D3M
XLR Connectors 3 PIN MALE RECEPT
Switchcraft
1: $5.26
T92S7D12-12
General Purpose Relays DPST-NO PC MT 12VDC
TE Connectivity / P&B
1: $11.95
172-0007
Multi-Paired Cables 5 PIN DIN PLG/ST BK
Kobiconn
1: $6.95
38770-0112
Barrier Terminal Blocks .375 LOW PROFILE 12P screw ...
Molex
1: $5.13
05CL5MX
DIN Connectors 5 PIN MALE PLUG
Switchcraft
1: $12.35
3505FX
RCA Phono Connectors PHONO JACK
Switchcraft
1: $3.33
C4D0212N-A
Rotary Switches 02-12POS/2P/2 DECKS
Electroswitch
1: $26.74
CD15FD251JO3
Mica Capacitors MICA 250PF500V J
Cornell Dubilier
1: $1.41
A3MB
XLR Connectors 3 PIN MALE PLUG
Switchcraft
1: $6.19

682250002 152325290 134746675