|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-A3FB
Manufacturer Part #:

A3FB

Manufacturer:

Description:
XLR Connectors 3 PIN FEMALE PLUG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: No

 RoHS Version Available

Brand: Switchcraft
Product: Connectors
Standard: Standard XLR
Number of Positions: 3 Position
Gender: Female
Termination Style: Solder
Mounting Style: Cable
Contact Plating: Silver
Orientation: Vertical
Contact Material: Copper Alloy
Voltage Rating: 125 V
Current Rating: 15 A
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Switchcraft

Manufacturer Part #:
Description:
XLR Connectors 3 PIN FEMALE PLUG

000000001