|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-850X
Manufacturer Part #:

850X

Manufacturer:

Description:
Phone Connectors 2 COND 2.5MM BLK
Mouser Online Catalog Page 1,433, Mouser Online Catalog
PDF Page 1,433, PDF Catalog Page
850X Datasheet 850X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 2.5 mm
Gender: Male
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Nickel
Voltage Rating: 250 V
Series: Micro-Plug
Packaging: Bulk
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
TR2A Phone Connectors 5,211
750 Phone Connectors 1,345
780 Phone Connectors 388
NYS226 Phone Connectors 2,411
35HDBAUS Phone Connectors 182
MDSL2A Phone Connectors 1,089
AB1070B Speakers & Transducers 606
4831.2300 Phone Connectors 49
17PP053-EX Phone Connectors 327
Real Time Availability
Stock:
1,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.14
10:
$3.03
25:
$2.85
100:
$2.60
250:
$2.53
500:
$2.43
$2.23

To add to a project, please Log In.

133639882 178419052 143080215 167858023 110836501 170294136 172639243