|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-767KS15
Manufacturer Part #:

767KS15

Manufacturer:

Description:
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
767KS15 Datasheet 767KS15 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.1 mm
Termination Style: Through Hole
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Straight
Color: Red
Contact Material: Copper
IP Rating: IP68
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,969
L712AS DC Power Connectors 3,710
WIZ107SR Interface Modules 552
WIZ110SR Ethernet Modules 101
973046 Hard Metric Connectors 708
761KS12 DC Power Connectors 1,130
L722AS DC Power Connectors 1,536
S761KS15 DC Power Connectors 336
JCAP DC Power Connectors 4,888
Real Time Availability
Stock:
188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.65
5:
$6.37
10:
$5.00
50:
$4.17

To add to a project, please Log In.

121943081 127156800 143236720 141547671 143080215 106889023 167858023 188492425 172639243