Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-767K
Manufacturer Part #:

767K

Manufacturer:

Description:
DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle
Mouser Online Catalog Page 1,478, Mouser Online Catalog
PDF Page 1,478, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Mounting Angle: Vertical
Current Rating: 5 A
Center Pin Length: 25.4 mm
Contact Plating: Nickel
Series: Miniature DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
417 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.69
  10: $4.27
  25: $3.92
  50: $3.60
  100: $3.55
  200: $3.21
  500: $2.70
  1,000: $2.50

To add to a project, please Log In.


This product is also available in:
103738503 172368763 143236720 172639243 141547671 143080215 106889023 167858023 188492425