|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-763K
Manufacturer Part #:

763K

Manufacturer:

Description:
DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
763K Datasheet 763K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Mounting Angle: Straight
Center Pin Length: 25.4 mm
Contact Plating: Nickel
Packaging: Bulk
Series: Miniature DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,537
760K DC Power Connectors 4,587
G5V-1-DC5 Low Signal Relays - PCB 11,674
HR10-7P-4P(73) Circular Push Pull Connectors 444
1-967630-1 Automotive Connectors 1,393
1658621-4 Headers & Wire Housings 4,911
8-968975-2 Automotive Connectors 846
XG4M-1030 Headers & Wire Housings 3,086
VCF4-1002 Relay Sockets & Hardware 2,368
HR10A-7R-4S(73) Circular Push Pull Connectors 215
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.69
10:
$4.27
25:
$3.92
50:
$3.60
100:
$3.56
200:
$3.21
500:
$2.70
$2.49

To add to a project, please Log In.

103738503 172368763 143236720 188492425 106889023 172639243 141547671 143080215 167858023