|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-762K
Manufacturer Part #:

762K

Manufacturer:

Description:
DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
762K Datasheet 762K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Mounting Angle: Straight
Center Pin Length: 25.4 mm
Contact Plating: Nickel
Packaging: Bulk
Series: Miniature DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 4,553
760K DC Power Connectors 4,878
S761K DC Power Connectors 2,689
760 DC Power Connectors 4,016
762 DC Power Connectors 950
L722A DC Power Connectors 5,708
722RA DC Power Connectors 1,915
PP3-002B DC Power Connectors 6,505
767K DC Power Connectors 373
ANT-2.4-CW-RH-RPS Antennas 1,158
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.69
10:
$4.26
25:
$3.92
50:
$3.60
100:
$3.56
200:
$3.21
500:
$2.70
$2.50

To add to a project, please Log In.

103738503 172368763 143236720 106889023 167858023 188492425 172639243 141547671 143080215