Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-761KS12
Manufacturer Part #:

761KS12

Manufacturer:

Description: DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Plugs
Inside Contact Diameter: 2.5 mm
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: Through Hole
Color: Black
Contact Material: Copper
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,139 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.61
  5: $4.23
  10: $3.85
  50: $3.69
  100: $3.08
  500: $2.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
RJF21G
Ethernet & Telecom Connectors Female RJ45 Olive Sq ...
Amphenol PCD
1: $49.91
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
DLP-USB232M-G
Interface Modules USB-UART Adapter
DLP Design
1: $25.00
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
S761KS12
DC Power Connectors Pwr Plug Sealed IP68 2mm lckg ...
Switchcraft
1: $6.48
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
761KS15
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
761KS17
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
RJF6MG
Ethernet & Telecom Connectors Plug w/ Metal Gland ...
Amphenol PCD
1: $50.23
NYS323
DIN Connectors MALE 7-PIN CABLE REAN
REAN / Neutrik
1: $1.45
PCL712A
DC Power Connectors Power Jack Locking 2.5mm PC mt
Switchcraft
1: $4.73
L712RAS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm R/A ...
Switchcraft
1: $8.75
SR2611F-0206-38R0B-D8-N
Rotary Switches 2POLE 6POS RND SHAFT
Alpha (Taiwan)
1: $3.17
JCAP
DC Power Connectors Power Jack Seal Cap
Switchcraft
1: $1.35
JE15
Firewire Connectors USB/IEEE GASKET
Amphenol PCD
1: $1.96
PCL712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.44
NYS326
Circular DIN Connectors FEMALE 7-PIN CHASSIS REAN
REAN / Neutrik
1: $0.72
104-0043-EVX
Pushbutton Switches BLACK OFF-(ON)
Mountain Switch
1: $1.87
PSC30U-120V-R
Plug-In AC Adapters 30W 12V 2.5A 3-WIRE INPUT ADAP ...
Phihong
500: $22.71


This product is also available in:
143236720 121943081 127156800