|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-761K
Manufacturer Part #:

761K

Manufacturer:

Description:
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK HAND. LCK
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
761K Datasheet 761K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.54 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Mounting Angle: Straight
Color: Black
Connector Type: DC Power Plug
Contact Gender: Male
Packaging: Bulk
Series: Standard DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,259
760K DC Power Connectors 4,898
S761K DC Power Connectors 2,748
S760K DC Power Connectors 2,739
L712AS DC Power Connectors 3,762
L712A DC Power Connectors 5,149
L712RA DC Power Connectors 2,492
132170RP RF Adapters - In Series 189
UPL220-009 RF Connectors / Coaxial Connectors 83
UBJ220-009 RF Connectors / Coaxial Connectors 6
Real Time Availability
Stock:
7,067 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.65
10:
$3.53
25:
$3.30
50:
$3.21
100:
$3.02
200:
$2.93
500:
$2.80
$2.59

To add to a project, please Log In.

143236720 132131129 143080215 172639243 188492425 141547671 167858023 106889023