|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-760K
Manufacturer Part #:

760K

Manufacturer:

Description:
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK HAND. LCK
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
760K Datasheet 760K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Mounting Angle: Straight
Color: Black
Connector Type: DC Power Plug
Contact Gender: Male
Packaging: Bulk
Series: Standard DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
761K DC Power Connectors 6,880
S760K DC Power Connectors 2,542
L712AS DC Power Connectors 3,710
722A DC Power Connectors 3,537
S761K DC Power Connectors 6,659
L712A DC Power Connectors 5,216
760 DC Power Connectors 2,933
712RA DC Power Connectors 1,893
JCAP DC Power Connectors 4,888
Real Time Availability
Stock:
4,587 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
10:
$3.20
25:
$2.99
50:
$2.91
100:
$2.74
200:
$2.66
500:
$2.54
$2.35

To add to a project, please Log In.

143236720 132131129 143080215 141547671 172639243 188492425 106889023 167858023