Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-722A
Manufacturer Part #:

722A

Manufacturer:

Description: DC Power Connectors 2.0MM round w/ nut
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Voltage Rating: 12 V
Mounting Angle: Straight
Mounting Style: Panel
Connector Type: Miniature Power Jack
Gender: Male
Housing Material: Thermoplastic
Insulation Resistance: 10000 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.63
  25: $2.43
  50: $2.31
  100: $2.17
  200: $1.99
  500: $1.68
  1,000: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
S760K
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK H ...
Switchcraft
1: $4.67
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Han ...
Switchcraft
1: $4.31
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
PC722A
DC Power Connectors 2.1MM POWER JACK
Switchcraft
1: $3.47
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
35PM1
Phone Connectors 3.5mm MONO PNL JACK
Switchcraft
1: $2.70
108-1MD3T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.31
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06


This product is also available in:
140930470 143236720