Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-712RA
Manufacturer Part #:

712RA

Manufacturer:

Description: DC Power Connectors RA LOCKING POWR JACK
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Current Rating: 5 A
Voltage Rating: 12 VDC
Mounting Angle: Right
Mounting Style: Through Hole
Connector Type: Locking Power Jack
Contact Material: Copper Alloy
Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Factory Pack Quantity: 100
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,263 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.22
  10: $3.02
  25: $2.74
  50: $2.51
  100: $2.41
  200: $2.08
  500: $1.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS767D318QPWPRQ1
Low Dropout Regulators - LDO Octal Bus Trncvr/Reg ...
Texas Instruments
1: $5.17
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
L712RA
DC Power Connectors 2.5MM LONG BUSHING
Switchcraft
1: $3.77
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 10% "A"
Kemet
1: $0.34
TPA2005D1DGNR
Audio Amplifiers Mono Fully Diff Filter-Free Class ...
Texas Instruments
1: $1.15
722RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $3.87
R13-508AL-05-BRR-L3
Pushbutton Switches OFF-(ON) ILLUM RED
Shin Chin
1: $3.57
B45196H2107K409V10
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
Kemet
1: $0.90
CB3LV-3I-24M0000
Standard Clock Oscillators 24MHz 3.3V -40C +85C 50 ...
CTS Electronic Components
1: $2.94
161-MJ352-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.83
67997-410HLF
Headers & Wire Housings 10 POSITION DBL. ROW
FCI
1: $0.24
GRM219R71H333KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.12
EEE-TG1K330UP
Aluminum Electrolytic Capacitors - SMD 33UF 80V EL ...
Panasonic Electronic Components
1: $0.94
AP2156SG-13
Power Switch ICs - USB INTRFCE USB SWTCH HI 0.5A 2 ...
Diodes Inc.
1: $0.90
158-P02EK381A2-E
Fixed Terminal Blocks 3.81MM P 55DEG 2P
Kobiconn
1: $0.78
158-P02EK381A3-E
Fixed Terminal Blocks 3.81MM P 55DEG 3P
Kobiconn
1: $0.95
7513D2-L
LED Light Pipes CML LIGHTPIPE
Chicago Miniature
1: $0.32
209-2MS
DIP Switches / SIP Switches SPST 2 switch sections
CTS Electronic Components
1: $0.53


This product is also available in:
141391966 143236720