|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-41
Manufacturer Part #:

41

Manufacturer:

Description:
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
Mouser Online Catalog Page 1,432, Mouser Online Catalog
PDF Page 1,432, PDF Catalog Page
41 Datasheet 41 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Gender: Female
Number of Positions: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Switch Configuration: Switched
Termination Style: Screw
Contact Plating: Nickel
Voltage Rating: 48 V
Series: Tini-Jax
Packaging: Bulk
Color: Metal
Contact Material: Copper Alloy
Contact Rating: 0.25 A
Factory Pack Quantity: 100
Tradename: Tini-Jax
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 30,025
108-0902-001 Test Plugs & Test Jacks 30,341
108-0910-001 Test Plugs & Test Jacks 9,546
SA105E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 26,940
1N457 Diodes - General Purpose, Power, Switching 12,639
306-010-500-102 Standard Card Edge Connectors 142
1N5228B Zener Diodes 9,703
271-10K-RC Metal Film Resistors - Through Hole 430,490
271-100K-RC Metal Film Resistors - Through Hole 215,606
271-1K-RC Metal Film Resistors - Through Hole 179,242
Real Time Availability
Stock:
4,158 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.78
25:
$1.66
50:
$1.61
100:
$1.50
200:
$1.46
500:
$1.36
$1.33
$1.30

To add to a project, please Log In.

178419052 143080215 133639882 167858023 170294136 172639243 153076785