Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-35RAPC3BV4
Manufacturer Part #:

35RAPC3BV4

Manufacturer:

Description: Phone Connectors 3.5mm STEREO VERT.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 3.5 mm, 1/8 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 3 (TRS, Stereo)
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Vertical
Color: Black
Contact Material: Copper Alloy
Contact Plating: Nickel
Factory Pack Quantity: 560
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  10: $2.39
  25: $2.27
  50: $2.03
  100: $1.86
  200: $1.61
  500: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
10-89-7262
Headers & Wire Housings VERT BRKAWAY HDR 26P dual ...
Molex
1: $2.58
NMJ6HFD2
Phone Connectors 3C STEREO 3-SPST NC
Neutrik
1: $0.80
35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Switchcraft
1: $2.00
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
RTB14012F
General Purpose Relays SPDT 12 A 12 VDC
TE Connectivity / P&B
1: $2.64
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
CLP125BLK
LED Mounting Hardware T1 3/4 MOUNT CLIP
VCC
1: $0.17
6116202-1
Ethernet & Telecom Connectors 8 POS RJ45 VERT
TE Connectivity / AMP
1: $3.69
103-4024-EV
Toggle Switches DPDT ON-ON
Mountain Switch
1: $2.90
3487
Standoffs & Spacers RND .250X.500 ALUM
Keystone Electronics
1: $0.40
BK/AGC-1
Fuses 250VAC 1A Fast Acting
Cooper Bussmann
1: $1.07
SR155C103KAT
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.19
161-3507-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.80
172-7434-E
Cable Assemblies 3.5 STEREO PLG/RA 36"BLACK/STRIP/ ...
Kobiconn
1: $3.41

165992491