|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-35RAPC2BHN2
Manufacturer Part #:

35RAPC2BHN2

Manufacturer:

Description:
Phone Connectors STEREO SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 3.5 mm, 1/8 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Silver
Voltage Rating: 250 V
Orientation: Horizontal
Series: 35RAPC
Packaging: Tray
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 840
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,867
CM200C-32.768KDZB-UT Crystals 40,912
CRCW08051K00FKEA Thick Film Resistors - SMD 326,765
GRM1885C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,949
35RAPC4BHN2 Phone Connectors 2,874
LTST-C193TBKT-5A Standard LEDs - SMD 36,846
CRCW0805100KFKEA Thick Film Resistors - SMD 273,862
LTST-C193KGKT-5A Standard LEDs - SMD 749
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,114
Si4705-D60-GU RF Receiver 839
Real Time Availability
Stock:
1,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.30
10:
$0.983
25:
$0.905
100:
$0.821
250:
$0.741
500:
$0.628
$0.576

To add to a project, please Log In.

178419052 143080215 133639882 137131082 172639243 153455597 167858023 170294136 105341961 193754672 153076785