|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-35RAPC2AH3
Manufacturer Part #:

35RAPC2AH3

Manufacturer:

Description:
Phone Connectors 3.5MM MONO JACK HOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 3.5 mm, 1/8 in
Gender: Female
Number of Positions: 2 (TS, Mono)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Nickel
Voltage Rating: 250 V
Orientation: Horizontal
Series: 35RAPC
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 12,630
ATMEGA328-AU 8-bit Microcontrollers - MCU 11,104
IRLML6344TRPBF MOSFET 77,328
TLV271IDBVR Operational Amplifiers - Op Amps 10,452
3386P-1-103LF Trimmer Resistors - Through Hole 10,432
FRDM-KL25Z Development Boards & Kits - ARM 914
MLZ2012N100L Fixed Inductors 51,901
929665-01-03-EU Headers & Wire Housings 1,426
PEC16-2015F-S0024 Encoders 229
CZRFR52C6V8 Zener Diodes 3,666
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
10:
$2.24
25:
$1.83
50:
$1.67
100:
$1.58
200:
$1.41
500:
$1.34
$0.985

To add to a project, please Log In.

165992491 178419052 133639882 153076785 172639243 143080215 167858023 170294136