|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-35HR03684X
Manufacturer Part #:

35HR03684X

Manufacturer:

Description:
Audio Cables / Video Cables / RCA Cables 3.5MM STEREO 3' ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Audio/Video Cables
Type: Stereo Cable
Connector End A: 3.5 mm Stereo Plug
Connector End A Pin Count: 1
Connector End B: Wire
Connector End B Pin Count: 0
Wire Gauge - AWG: 26
Length: 36 in
Color: Black
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Series: 35HR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1437290-7 Automotive Connectors 4,185
1-794610-1 Pin & Socket Connectors 75,316
4-1437284-3 Automotive Connectors 45,629
501789 Test Clips 27
MIKROE-513 Jumper Wires 241
MIKROE-511 Jumper Wires 2,350
MIKROE-512 Jumper Wires 536
BB400T PCBs & Breadboards 101
146K Transformers Audio & Signal 13
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.59
10:
$5.08
25:
$4.75
100:
$4.57
250:
$4.20
500:
$3.95

To add to a project, please Log In.

199043685 179804822 168614193 190718739 157845746