|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-3502A
Manufacturer Part #:

3502A

Manufacturer:

Description:
RCA Phono Connectors Ni HD LONG PLUG
Mouser Online Catalog Page 1,434, Mouser Online Catalog
PDF Page 1,434, PDF Catalog Page
3502A Datasheet 3502A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Gender: Male
Termination Style: Solder - Wire
Mounting Style: Cable
Orientation: -
Color: Black
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 6 A
Voltage Rating: 250 VDC, 140 VAC
Series: 3502A
Insulator Color: -
Jacket Color: -
Number of Ports: 1
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 2,580
NC3MXX XLR Connectors 4,841
NC3FX XLR Connectors 1,414
760 DC Power Connectors 3,993
NC3MX XLR Connectors 3,327
3-520408-2 Terminals 35,107
280 Phone Connectors 1,644
3502 RCA Phono Connectors 1,721
3502RA RCA Phono Connectors 348
3503X RCA Phono Connectors 1,033
Real Time Availability
Stock:
789 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.14
10:
$2.07
25:
$1.87
100:
$1.77
250:
$1.70
500:
$1.60
$1.47

To add to a project, please Log In.

116758019 143080215 167858023 129411112 161791938 170294136 172639243