Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-322
Manufacturer Part #:

322

Manufacturer:

Description:
RCA Phono Connectors ADPTR XLR F TO RCA F
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: RCA Phono Connectors
RoHS: No

 RoHS Version Available

Brand: Switchcraft
Gender: Female
Termination Style: -
Contact Material: Copper Alloy
Contact Plating: Tin
Number of Ports: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Switchcraft

Manufacturer Part #:
Description:
XLR Connectors QG ADAPTER RoHS

Compare With Current Part

000000001