|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-2501F
Manufacturer Part #:

2501F

Manufacturer:

Description:
Phone Connectors W/SPRING STR. RELIEF
Mouser Online Catalog Page 1,434, Mouser Online Catalog
PDF Page 1,434, PDF Catalog Page
2501F Datasheet 2501F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Gender: Female
Number of Positions: 1 Position
Contact Plating: Nickel
Series: 2501
Packaging: Bulk
Contact Material: Brass
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3224X-1-203E Trimmer Resistors - SMD 527
3224X-1-103E Trimmer Resistors - SMD 744
MDSR-7-10-20 Magnetic / Reed Switches 5,275
593D107X9010D2WE3 Tantalum Capacitors - Solid SMD 4,851
2501MP Phone Connectors 120
7286R10KL.25LF Precision Potentiometers 327
EEV-EB2C100Q Aluminum Electrolytic Capacitors - SMD 2,047
3224X-1-102E Trimmer Resistors - SMD 196
SM102035007F Thick Film Resistors - Through Hole 73
ICL7136CM44Z LCD Drivers 893
Real Time Availability
Stock:
384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.84
10:
$4.39
25:
$4.14
50:
$4.02
100:
$3.97
200:
$3.85

To add to a project, please Log In.

105409504 143080215 133639882 153076785 172639243 178419052 167858023 170294136