|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-112AX
Manufacturer Part #:

112AX

Manufacturer:

Description:
Phone Connectors 2C ENCLOSED 1/4"
Mouser Online Catalog Page 1,432, Mouser Online Catalog
PDF Page 1,432, PDF Catalog Page
112AX Datasheet 112AX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: 1/4 in
Gender: Female
Mounting Style: Chassis (Panel)
Switch Configuration: Switched
Termination Style: Solder
Contact Plating: Nickel
Series: Hi-D Jax
Packaging: Bulk
Color: Black
Contact Material: Copper Alloy
Factory Pack Quantity: 500
Tradename: Hi-D Jax
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,381
111X Phone Connectors 1,055
TL074CN Operational Amplifiers - Op Amps 22,901
1N4148 Diodes - General Purpose, Power, Switching 116,031
3296W-1-104LF Trimmer Resistors - Through Hole 7,779
LM13700N/NOPB Transconductance Amplifiers 1,792
640445-4 Headers & Wire Housings 43,435
09-50-3041 Headers & Wire Housings 13,559
MF1/4DC1003F Metal Film Resistors - Through Hole 19,416
271-1K-RC Metal Film Resistors - Through Hole 175,291
Real Time Availability
Stock:
4,619 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.78
25:
$1.66
50:
$1.61
100:
$1.50
200:
$1.46
500:
$1.36
$1.26
$1.22

To add to a project, please Log In.

133639882 178419052 143080215 172639243 167858023 170294136 1530767855-0307-19false