Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-05BL3MX
Manufacturer Part #:

05BL3MX

Manufacturer:

Description: DIN Connectors 3 PIN MALE PLUG
Silverlight Page 1,402, Mouser Enhanced Catalog
PDF Page 1,402, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DIN Connectors
RoHS: RoHS Compliant Details
Standard: DIN
Number of Positions / Contacts: 3
Gender: Male
Contact Plating: Tin
Color: Black
Contact Material: Die Cast
Voltage Rating: 34 V
Current Rating: 3 A
Degrees of Arc: 180
Mounting Style: Cable
Factory Pack Quantity: 25
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.95
  10: $6.08
  25: $5.43
  100: $4.70
  250: $4.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA8535L-8JU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 8 ...
Atmel
1: $4.15
57GB3FX
DIN Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $4.25
101-TS6211T3202AC-EV
Tactile Switches 12x12mm 320gf SALMON
Mountain Switch
1: $0.39
1374
Cable Mounting & Accessories SR 15-1
Heyco
1: $0.22
GRM1885C1H270FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
PIF2408 NA005
Non-Heat Shrink Tubing and Sleeves 8AWG PROTECTION ...
Alpha Wire
1: $31.72
05GM3MX
DIN Connectors 3 PIN MALE PLUG
Switchcraft
1: $6.80
101-0219-EV
Switch Accessories 12X12 RND IVORY CAP
Mountain Switch
1: $0.16
101-0214-EV
Switch Accessories 12X12 RND YEL CAP
Mountain Switch
1: $0.16
154-7652A6
Ethernet & Telecom Connectors JACK 6P-6C GRAY
Kobiconn
1: $1.30
ECE-A1HKG150
Aluminum Electrolytic Capacitors - Leaded 15UF 50V ...
Panasonic Electronic Components
1: $0.10
852W-1A-F-C1-24VDC
General Purpose Relays SPNO 25A 24VDC
Song Chuan
1: $3.16

000000001