Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604457
Manufacturer Part #:

SLN08G72G2BB2SA-DCRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 8GB DDR3 SDRAM ECC 72 bit SO-DIMM CL11
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 8 GB
Memory Type: DDR3L
Speed: 1600 MT/s
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 70 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 100
Part # Aliases: 604457
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $161.49
  5: $154.57
  10: $150.27
  25: $146.21
  50: $140.51

To add to a project, please Log In.


000000001