Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604238
Manufacturer Part #:

SLN04G72G2BK2MT-DCRT

Manufacturer:

Description: DIMM / SO-DIMM / SIMM 4GB DDR3L SDRAM ECC 72 bit SO-DIMM CL11
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3L
Speed: 1600 MT/s
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 70 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 604238
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.65
  5: $113.57
  10: $110.41
  25: $107.43
  50: $103.24

To add to a project, please Log In.


000000001