|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604275
Manufacturer Part #:

SLN04G64E1BK2MT-DCRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 4GB DDR3L SDRAM 64 bit SO-DIMM CL11
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3L
Speed: 1600 MT/s
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 70 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 604275
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BOXDC53427HYE Embedded Box Computers 30
SSDMCEAW120A401 Solid State Drives - SSD 91
84729-0003 USB Cables / IEEE 1394 Cables 267
CAPA841VHGGA-E3845 Single Board Computers 6
SSDMCEAW080A401 Solid State Drives - SSD 24
SSDMCEAW240A401 Solid State Drives - SSD 2
SW-3-CS-1.8-G Contact Probes 2
GLS86FB016G2-BN002 Solid State Drives - SSD 4
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.38
5:
$77.59
10:
$73.71
25:
$70.68
50:
$67.89

To add to a project, please Log In.

000000001