|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604337
Manufacturer Part #:

SLN02G72F1BK1MT-DCRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 2GB DDR3L SDRAM ECC 72 bit SO-DIMM CL11
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 2 GB
Memory Type: DDR3L
Speed: 1600 MT/s
Operating Supply Voltage: 1.35 V
Maximum Operating Temperature: + 70 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 604337
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6369KA+T Supervisory Circuits 3,405
A000062 Development Boards & Kits - ARM 447
BLKDE3815TYBE Single Board Computers 186
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,153
FQD17P06TM MOSFET 6,916
TXB0104QPWRQ1 Translation - Voltage Levels 2,396
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 669,592
MIO-2263E-S3A1E Single Board Computers 8
MAX6897AAZT+T Supervisory Circuits 2,634
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.46
5:
$47.36
10:
$45.00
25:
$43.15
50:
$41.44

To add to a project, please Log In.

000000001