|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604076
Manufacturer Part #:

SGN08G64B3BB2SA-DCWRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 8GB DDR3 SDRAM 64 bit SO-DIMM CL11
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 8 GB
Memory Type: DDR3
Speed: 1600 MT/s
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: 604076
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BOXDC53427HYE Embedded Box Computers 31
SSDSC2BB800G401 Solid State Drives - SSD 9
84729-0003 USB Cables / IEEE 1394 Cables 236
BXSTS200C 915970 CPU & Chip Coolers 44
SSDMCEAW240A401 Solid State Drives - SSD 18
1212756 Screwdrivers, Nut Drivers & Socket Drivers 12
Express-IBR-i7-R-3517UE Computer-On-Modules - COM 3
78.C2GCM.AT30C DIMM / SO-DIMM / SIMM 19
HTS-HL-B Heat Sinks 22
Express-HL-i7-4700EQ Computer-On-Modules - COM 35
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.77
  5: $196.00
  10: $190.55
  25: $185.40
  50: $178.18

To add to a project, please Log In.


000000001