|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-603859
Manufacturer Part #:

SGN04G72G1BD2SA-CCWRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 4GB DDR3 SDRAM ECC 72 bit SO-DIMM CL9
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Speed: 1333 MT/s
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: 603859
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Swissbit

Manufacturer Part #:
Description:
Swissbit 4GB DDR3 SDRAM ECC 72 bit SO-DIMM CL9
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

000000001