|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-603675
Manufacturer Part #:

SGN02G72F1BD1SA-CCWRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 2GB DDR3 SDRAM ECC 72 bit SO-DIMM CL9
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-UDIMM
Memory Size: 2 GB
Memory Type: DDR3
Speed: 1333 MT/s
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 100
Part # Aliases: 603675
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.61
5:
$80.75
10:
$76.71
25:
$73.56
50:
$70.65

To add to a project, please Log In.

000000001