Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604418
Manufacturer Part #:

SGN02G64D2BD1SA-DCWRT

Manufacturer:

Description: DIMM / SO-DIMM / SIMM 2GB DDR3 SDRAM 64 bit SO-DIMM CL
Lifecycle: NRND: Not recommended for new designs.
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 2 GB
Memory Type: DDR3
Speed: 1600 MT/s
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: 604418
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.23
  5: $69.62
  10: $66.14
  25: $63.42
  50: $60.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3266PW
LCD Graphic Display Modules & Accessories 32" Mult ...
3M Touch Systems
1: $4,635.51
BOXDC53427HYE
Embedded Box Computers NUC Intel Core i5-3427U 1.8 ...
Intel
1: $478.66
IMX-3020
Embedded Box Computers Industrial Mobile PC Androi ...
ADLINK Technology
1: $659.00
SD1480
Transistors RF Bipolar RF Transistor
Advanced Semiconductor, Inc.
1: $76.50


000000001