Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603758
Manufacturer Part #:

SGN01G64D2BG1SA-CCWRT

Manufacturer:

Description:
DIMM / SO-DIMM / SIMM 1GB DDR3 SDRAM 64 bit SO-DIMM CL9
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: DIMM / SO-DIMM / SIMM
RoHS: RoHS Compliant Details
Product: SO-DIMM
Memory Size: 1 GB
Memory Type: DDR3
Speed: 1333 MT/s
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Number of Pins: 204
Brand: Swissbit
Dimensions: 67.6 mm x 30 mm x 3.8 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Part # Aliases: 603758
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
122 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.23
  5: $48.12
  10: $45.71
  25: $43.83
  50: $42.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLED112
Bluetooth / 802.15.1 Modules BLE USB Dongle 4.0 si ...
Bluegiga Technologies
1: $20.00
C2012X5R1E226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.15
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.48
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.39
BNX022-01L
EMI Network Filter 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $4.53
GRM21BR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
DAC5682ZIRGCT
Digital to Analog Converters - DAC 16B 1.0 GSPS 2- ...
Texas Instruments
1: $56.07
T530D337M006ATE010
Tantalum Capacitors - Polymer SMD 6volt 330uF 20% ...
Kemet
1: $6.60
C1608X5R0J106K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.44
SiT9102AI-243N25E200.00000
Standard Clock Oscillators 200MHz 2.5Volt 50ppm -4 ...
SiTime
1: $7.90
IS43TR16256A-125KBLI
DRAM 4G, 1.5V, 1600Mhz DDR3 SDRAM
ISSI
1: $16.08
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.61
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $36.17
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $19.13
7091.1510
Fuse Holder Holder 23316p
Schurter
1: $19.14
EXB-28V330JX
Resistor Networks & Arrays 33 OHM 5%
Panasonic
1: $0.20
EEF-UE0J221LR
Aluminum Organic Polymer Capacitors 220UF 6.3V SPE ...
Panasonic
1: $3.66
F0402G0R20FNTR
Surface Mount Fuses 0402 200mA fuse
AVX
1: $0.84
ERJ-2RKF2490X
Thick Film Resistors - SMD 0402 249ohms 1% Tol
Panasonic
1: $0.10


120671110 147914401 160185336 197959086 153566726 192564755 197847692 197377711