|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604519
Manufacturer Part #:

SFUI8192J3BP2TO-I-QT-221-STD

Manufacturer:

Description:
USB Flash Drives 8GB USB FLASH DRIVE MODULE SLC U110 ET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 2.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.8 mm x 26.65 mm x 2.4 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 36
Supply Current - Max: 180 mA
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604519
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD230DR CAN Interface IC 50,637
ST1S10PHR Voltage Regulators - Switching Regulators 7,739
M41T11MH6F Real Time Clock 1,133
TCA6416AZQSR Interface - I/O Expanders 1,915
FXL2SD106BQX Translation - Voltage Levels 2,574
SFUI2048J3BP2TO-I-MS-221-STD USB Flash Drives 39
PAS1220LA3R0905 Supercapacitors / Ultracapacitors 261
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$122.09
5:
$116.85
10:
$113.61
25:
$110.54
50:
$106.23

To add to a project, please Log In.

102064297 147914401 153566726 192564755 197847692