|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604515
Manufacturer Part #:

SFUI4096J3BP2TO-I-DT-221-STD

Manufacturer:

Description:
USB Flash Drives 4GB USB FLASH DRIVE MODULE SLC U110 ET
Mouser Online Catalog Page 308, Mouser Online Catalog
PDF Page 308, PDF Catalog Page
SFUI4096J3BP2TO-I-DT-221-STD Datasheet SFUI4096J3BP2TO-I-DT-221-STD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 2.0
Memory Size: 4 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.8 mm x 26.65 mm x 2.4 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 36
Supply Current - Max: 180 mA
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604515
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,443
RS-WC-201 WiFi / 802.11 Modules 45
DS1302ZN+ Real Time Clock 1,695
ERA.00.250.NTL Circular Push Pull Connectors 196
SI2343CDS-T1-GE3 MOSFET 6,189
108-0740-001 Test Plugs & Test Jacks 5,454
ABS07-120-32.768kHz-T Crystals 21,246
53261-0671 Headers & Wire Housings 6,264
1-1337494-0 RF Connectors / Coaxial Connectors 1,046
SFUI2048J3BP2TO-I-MS-221-STD USB Flash Drives 39
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.46
5:
$66.91
10:
$63.57
25:
$60.95
50:
$58.55

To add to a project, please Log In.

102064297 147914401 192564755 153566726 197847692