|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604493
Manufacturer Part #:

SFUI2048J3BP2TO-I-MS-221-STD

Manufacturer:

Description:
USB Flash Drives 2GB USB FLASH DRIVE MODULE SLC U110 ET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Product: USB 2.0
Memory Size: 2 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.8 mm x 26.65 mm x 2.4 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 36
Supply Current - Max: 180 mA
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604493
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 205
SFUI8192J3BP2TO-I-QT-221-STD USB Flash Drives 140
NUCLEO-L053R8 Development Boards & Kits - ARM 160
DS1302ZN+ Real Time Clock 1,695
SI2343CDS-T1-GE3 MOSFET 6,195
MMBT2222A-7-F Bipolar Transistors - BJT 185,558
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,418
SFUI4096J3BP2TO-I-DT-221-STD USB Flash Drives 76
MMBT2907A-7-F Bipolar Transistors - BJT 23,896
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.46
5:
$44.09
10:
$42.17
25:
$40.41
50:
$38.80

To add to a project, please Log In.

102064297 147914401 153566726 192564755 197847692