|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603398
Manufacturer Part #:

SFUI1024J1BP2TO-I-MS-211-STD

Manufacturer:

Description:
USB Flash Drives 1GB USB FLASH DRIVE MODULE SLC U110 ET
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 1 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 36.8 mm x 26.65 mm x 2.4 mm
Brand: Swissbit
Maximum Operating Current: 180 mA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 36
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 603398
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 465
EC1SC02 Isolated DC/DC Converters 163
FAN3988IL6X Battery Management 4,540
B78108S1184J Fixed Inductors 5,306
CMF20100R00JKBF Metal Film Resistors - Through Hole 501
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Swissbit

Manufacturer Part #:
Description:
USB Flash Drives 1GB USB FLASH DRIVE MODULE SLC U110 IND
Lifecycle:
New At Mouser

Compare With Current Part


000000001