Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604504
Manufacturer Part #:

SFU28192E3BP2TO-I-QT-121-STD

Manufacturer:

Description: USB Flash Drives 8GB IND USB FLASH DRIVE SLC EXT TEMP
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,140, Mouser Online Catalog
PDF Page 3,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 8 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 67.85 mm x 17.97 mm x 8.35 mm
Brand: Swissbit
Maximum Operating Current: 120 mA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604504
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.10
  5: $123.57
  10: $120.13
  25: $116.89
  50: $112.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFCF16GBH1BO4TO-I-Q1-543-SMA
Memory Cards 16GB IND COMP FLASH SLC C320 EXT TEMP
Swissbit
1: $223.38
SDU500
UPS - Uninterruptible Power Supplies 500VA/300W 12 ...
Sola / Hevi-Duty
1: $304.51
NCP5369MNR2G
Gate Drivers INTEGRATED DRIVER MOSFET
ON Semiconductor
1: $2.78
2902991
DIN Rail Power Supplies UNO-PS/1AC/24DC/30W PRIM S ...
Phoenix Contact
1: $47.99
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.78
GP3000S30-0.040-02-0816
Thermal Interface Products 8X16" .040" LT BLU GAP ...
Bergquist Company
1: $59.49
AP32GAH350B-1
USB Flash Drives USB 3.0 FLASH DRIVE RETRACTABLE 3 ...
Apacer
1: $40.05
381A301-71/86-0
Cable Boots Y TRANSITION HS
TE Connectivity / Raychem
1: $28.40
TR/3216FF25-R
Surface Mount Fuses 24VDC SMT Fast Actng
Bussmann / Eaton
1: $1.49
CCH62-S10-C
Cable Mounting & Accessories CABLE CLAMPS 5/8"
Panduit
1: $0.37
7262
Screws & Fasteners JACK SCREW WITH NYL PATCH STAIN ...
Keystone Electronics
1: $1.80
TL625
Test Probes High Voltage Probe 2500V, 100 MHz
Extech
1: $80.99


147914401 153566726 192564755 197847692 112621367