Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604502
Manufacturer Part #:

SFU24096E3BP2TO-I-DT-121-STD

Manufacturer:

Description: USB Flash Drives 4GB IND USB FLASH DRIVE SLC EXT TEMP
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,140, Mouser Online Catalog
PDF Page 3,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 4 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 67.85 mm x 17.97 mm x 8.35 mm
Brand: Swissbit
Maximum Operating Current: 120 mA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604502
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 40 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.76
  5: $63.30
  10: $60.14
  25: $57.67
  50: $55.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF51-Dongle
Bluetooth / 802.15.1 Development Tools Dev. USB Do ...
Nordic Semiconductor
1: $48.75
BQ51025YFPT
Battery Management 10W Sgl Chip Wire less Power Rc ...
Texas Instruments
1: $10.35
63811-1600
Crimpers HAND CRIMPER 10-12
Molex
1: $504.00
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
SFSD4096L1BN2TO-I-Q2-151-STD
Memory Cards 4GB IND TEMP SD CARD SLC FLASH S200
Swissbit
1: $67.69
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
WRM483245-15F5-5V-G
Wireless Charging Coils Wireless RX Module TI IC - ...
TDK
1: $16.46
68784-0001
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL ...
Molex
1: $8.17
BQ51013BRHLR
Battery Management Fully Intg Wireless Pwr Receive ...
Texas Instruments
1: $4.41
72309-8034BLF
USB Connectors USB RECEPT ASSEMBLY DOUBLE DECK
FCI
1: $1.47
74270044
Ferrite Cable Cores WE-AFB Axial 25MHz 300Ohm
Wurth Electronics
1: $6.74
HDP-QB-BUSB-B
Wall Mount AC Adapters 5W Power Supply 1A Black
Displaytech
1: $5.35
63813-0400
Hand Tools EXTRACTION TOOL
Molex
1: $108.00
FTD75-8-D
Terminals 22AWG INSUL TWN WHT
Panduit
1: $0.26
B88069X2580S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $4.01
XG4M-1031-T
Headers & Wire Housings Socket+StrainRelief Set 10 ...
Omron Electronics
1: $0.95
CGH1/2-50 50M 1%
Thick Film Resistors - Through Hole 1/2 WATT 50M O ...
IRC / TT Electronics
1: $8.87
MOX-400224005FE
Thick Film Resistors - Through Hole 40M ohms 1%
Ohmite
61: $5.01
42815-0011BULK
Headers & Wire Housings CRIMP TERMINAL female 10-1 ...
Unspecified
1: $0.55


153566726 192564755 197847692 147914401 112621367