Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604500
Manufacturer Part #:

SFU22048E3BP2TO-I-MS-121-STD

Manufacturer:

Description:
USB Flash Drives 2GB IND USB FLASH DRIVE SLC EXT TEMP
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,140, Mouser Online Catalog
PDF Page 3,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 2 GB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 67.85 mm x 17.97 mm x 8.35 mm
Brand: Swissbit
Maximum Operating Current: 120 mA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 604500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD82DR RS-422/RS-485 Interface IC 18,658
17-10020 Modular Connectors / Ethernet Connectors 816
RJHSE-5381 Modular Connectors / Ethernet Connectors 9,157
0466.250NR Surface Mount Fuses 7,725
WSL2512R2000FEA Current Sense Resistors - SMD 9,796
SFSD2048N1BW1MT-I-ME-111-STD Memory Cards 74
7790 Terminals 14,235
BFC236855102 Film Capacitors 10,717
ADS7842E Analog to Digital Converters - ADC 165
ISO7641FCDW Digital Isolators 462
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.15
  5: $43.78
  10: $41.88
  25: $40.13
  50: $38.53

To add to a project, please Log In.


112621367 147914401 153566726 192564755 197847692