Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603408
Manufacturer Part #:

SFU21024E1BP2TO-I-MS-111-STD

Manufacturer:

Description: USB Flash Drives 1GB IND USB FLASH DRIVE SLC EXT TEMP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 3,140, Mouser Online Catalog
PDF Page 3,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 1 GB
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 26.8 mm x 26.65 mm
Brand: Swissbit
Maximum Operating Current: 120 mA
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: unitedCONTRAST II
Factory Pack Quantity: 100
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 603408
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LMX2492EVM
Clock & Timer Development Tools LMX2492 EVAL MOD
Texas Instruments
1: $299.00
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
RJHSE-5381
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.30
AH323-G
RF Amplifier 700-2700MHz 27dB Gain
TriQuint Semiconductor
1: $16.86
T405-800B-TR
Triacs 4.0 Amp 800 Volt
STMicroelectronics
1: $1.03
L5150CJTR
LDO Voltage Regulators 5V MULTIFUNCTION LDO
STMicroelectronics
1: $1.77
3413.0330.22
Surface Mount Fuses UST 1206 FUSE 15A F
Schurter
1: $0.43
LF07WBP-3P
Standard Circular Connector 3P PLUG SHELL SZ 7 MAL ...
Hirose Connector
1: $17.38
MOCD223M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $1.10
SFU22048E3BP2TO-I-MS-121-STD
USB Flash Drives 2GB IND USB FLASH DRIVE SLC EXT T ...
Swissbit
1: $45.15
SN74AVCH4T245RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Tr ...
Texas Instruments
1: $1.15
PM3700-50-RC
Common Mode Filters / Chokes 2.0mH MIN
J.W. Miller
1: $2.85
HV9801ALG-G
LED Lighting Drivers LED DRIVER, SWITCH DIMMABLE
Microchip Technology
1: $0.88
RK73H2ATTD4992F
Thick Film Resistors - SMD 1/8watt 49.9Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD4992F
Thick Film Resistors - SMD 1/10watts 49.9Kohms
KOA Speer
1: $0.10
7834-0000PR
Headers & Wire Housings 34P 2 ROW W/1 COVER 2.8mm ...
3M Electronic Solutions Division
1: $3.95
74LVT125D,118
Buffers & Line Drivers 3.3V QUAD BUFFER 3-STATE
NXP Semiconductors
1: $0.48
SN74AHCT123APWR
Monostable Multivibrator Dual Retrig Mono
Texas Instruments
1: $0.47
SS3P4LHM3/86A
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 150 A ...
Vishay Semiconductors
1: $0.45
796636-5
Pluggable Terminal Blocks 5.08MM VERT HDR 5P GREEN
TE Connectivity / AMP
1: $1.47


000000001