Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603407
Manufacturer Part #:

SFU20512E1BP2TO-I-MS-111-STD

Manufacturer:

Description: USB Flash Drives 512MB IND USB FLASH DRIVE SLC EXT TEMP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: USB Flash Drives
RoHS: RoHS Compliant Details
Type: USB 2.0
Memory Size: 512 MB
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 26.8 mm x 26.65 mm
Brand: Swissbit
Maximum Operating Current: 120 mA
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: unitedCONTRAST II
Factory Pack Quantity: 100
Sustained Read: 32 MB/s
Sustained Write: 23 MB/s
Part # Aliases: 603407
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001