Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-604343
Manufacturer Part #:

SFSD8192N1BW1MT-I-QG-111-STD

Manufacturer:

Description: Memory Cards 8GB IND MICRO SD SLC FLASH S300u
Lifecycle: New At Mouser
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 8 GB
Sustained Read: 19 MB/s
Sustained Write: 17 MB/s
Active Mode Current: 50 mA, 60 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm x 0.7 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: S-300u
Factory Pack Quantity: 64
Part # Aliases: 604343
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.55
  5: $114.42
  10: $111.25
  25: $108.24
  50: $104.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
SN65HVD1780DR
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $4.66
XP1002000-05R
Ethernet Modules XPort SE Ext. Temp. with Encrypti ...
Lantronix
1: $54.30
SFSD4096N1BW1MT-I-DF-111-STD
Memory Cards 4GB IND MICRO SD SLC FLASH S300u
Swissbit
1: $69.23
AP-MSD04GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $10.54
SFSD2048N1BW1MT-I-ME-111-STD
Memory Cards 2GB IND MICRO SD SLC FLASH S300u
Swissbit
1: $39.21
SN65HVD72DR
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.01
PSA15R-050PV-R
Wall Mount AC Adapters 15W 5V 3A
Phihong
1: $17.46
NFM21PC104R1E3D
Feed Through Capacitors 100KPF 25V 2.0A EMI
Murata Electronics
1: $0.28
BLM31PG330SN1L
EMI Filter Beads, Chips & Arrays 1206 33 OHM
Murata Electronics
1: $0.32
DLW5BSN351SQ2L
Common Mode Filters / Chokes 2020 350ohm@100MHz
Murata Electronics
1: $4.77
MAX1300AEUG+
Analog to Digital Converters - ADC 16-Bit 8Ch 12V ...
Maxim Integrated
1: $22.71
SN65HVD1040QDRQ1
CAN Interface IC Auto Cat EMC Opt CAN Transceiver
Texas Instruments
1: $1.82
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.69
DS1218S+
Memory Controllers Nonvolatile Controller
Maxim Integrated
1: $12.57
132231
RF Connectors / Coaxial Connectors SMA ST PLUG 8X/ ...
Amphenol Connex
1: $7.76
122408
RF Connectors / Coaxial Connectors TNC ST PLUG RG8 ...
Amphenol Connex
1: $3.56
AP-MSD08GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 8GB CLASS 10 IND
Apacer
1: $19.91
ACS 5s 470R J T&R
Wirewound Resistors - Through Hole 5W 470 ohm 5% T ...
Arcol
1: $0.95


191878474 179605686 153566726 155335599 168614193 192564755 197847692 147914401 148689046 190718739 125688597 196960249 110964115 163172891 171121258 173753526 190803639 199043685