Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
922-603990
Manufacturer Part #:

SFSD0512N1BN1TO-I-ME-161-STD

Manufacturer:

Description:
Memory Cards 512MB IND MICRO SD SLC FLASH S200u
Lifecycle: New At Mouser
Mouser Online Catalog Page 309, Mouser Online Catalog
PDF Page 309, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 512 MB
Sustained Read: 19 MB/s
Sustained Write: 15 MB/s
Active Mode Current: 30 mA, 40 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm x 0.7 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: S-200u
Factory Pack Quantity: 64
Part # Aliases: 603990
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.12
  5: $17.57
  10: $16.81
  25: $16.11
  50: $15.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.20
LM317LIPK
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
Texas Instruments
1: $0.73
TSL1401CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $6.34
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.48
LR03XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.50
MOD54415-100IR
Ethernet Modules ETHERNET CORE MODULE 100, VERSION ...
NetBurner
1: $99.00
AT45DB641E-SHN-T
Flash 64Mb, 1.7V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $4.40
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
23LC1024-I/SN
SRAM 1024K 2.5V SPI SERIAL SRAM SQI
Microchip Technology
1: $2.52
MMA8451QT
Accelerometers LOW G 3-AXIS 14BT EX VLT
Freescale Semiconductor
1: $1.66
MMA7660FCR1
Accelerometers 3-Axis Digital Out Accelerometer
Freescale Semiconductor
1: $1.20
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.86
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.64
FC0402E50R0BST1
High Frequency/RF Resistors 50ohms 0.1% 25ppm
Vishay / Thin Film
1: $1.38
TDA8007BHL/C3,118
I/O Controller Interface IC INTERFACE CARD MP
NXP Semiconductors
1: $5.69
BQ24270RGET
Battery Management 1.5A SGL-Input-Cell Li-Ion BAT ...
Texas Instruments
1: $3.63
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75


191878474 179605686 153566726 163172891 190718739 190803639 196960249 171121258 110964115 125084364 125688597 173753526 197847692 199043685 147914401 155335599 162388813 168614193 192564755