|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
922-604429
Manufacturer Part #:

SFSA240GQ1BJ4TO-I-OC-216-STD

Manufacturer:

Description:
Solid State Drives - SSD 240GB INDUSTRIAL SSD SATA MLC FLASH X55
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Swissbit
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 2.5 in
Product: SATA Flash Drive
Memory Size: 240 GB
Sustained Read: 237 MB/s
Sustained Write: 151 MB/s
Operating Supply Voltage: 5 V
Configuration: MLC
Maximum Operating Temperature: + 85 C
Dimensions: 100 mm x 70 mm x 9.2 mm
Active Mode Current: 290 mA, 510 mA
Brand: Swissbit
Connector Type: 22-pin SATA
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4
Part # Aliases: 604429
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Express-HRR-i7-R-2610UE Computer-On-Modules - COM 7
160W-AC-ADAPTER-MATRIX Desktop AC Adapters 1
HTS-HRR-BTF Heat Sinks 5
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Swissbit

Manufacturer Part #:
Description:
Solid State Drives - SSD 240GB IND SATA SSD EM-MLC X55 IND TEMP

188840906 121957009